Technical Document
Specifications
Colour
Red
Gender
Female
Voltage Rating
1000V ac/dc
Current Rating
24A
Connector Size
4 mm
Contact Plating
Gold
Length
32mm
Type
Banana Socket
Contact Material
Brass
Insulation Material
PA
Country of Origin
Germany
Product details
SEP 2620-F 1000 V Safety Push-In Socket
Safety push-in sockets, 6.3 mm or 4.8 mm
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411
BD 1.573
BD 1.573 Each (Exc. Vat)
BD 1.730
BD 1.730 Each (inc. VAT)
1
BD 1.573
BD 1.573 Each (Exc. Vat)
BD 1.730
BD 1.730 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.573 |
10 - 24 | BD 1.485 |
25 - 49 | BD 1.386 |
50+ | BD 1.287 |
Technical Document
Specifications
Colour
Red
Gender
Female
Voltage Rating
1000V ac/dc
Current Rating
24A
Connector Size
4 mm
Contact Plating
Gold
Length
32mm
Type
Banana Socket
Contact Material
Brass
Insulation Material
PA
Country of Origin
Germany
Product details
SEP 2620-F 1000 V Safety Push-In Socket
Safety push-in sockets, 6.3 mm or 4.8 mm
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411