Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement 972425002 Test Probe Kit, CAT II

RS Stock No.: 733-8715Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972425002
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Lead Type

Test Probe Kit

Connector Type

Right Angle

Lead Length

1m

Safety Category Voltage

1000V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

Test leads 1000 V - PL 2600 W

Moulded and protected 1000-V test leads fitted with a 4-mm male angled banana plug and a dual function safety test prod.
The prod can pass through insulators and layers of oxidation.
Leads available in black or red.

Stock code 346-9109 is a kit containing one black lead and one red lead.

You may be interested in
Hirschmann 972425002
P.O.A.Each (Exc. Vat)
Staubli 99.00047 Test Lead, CAT II, 19A
BD 13.007Each (Exc. Vat)
Stock information temporarily unavailable.

BD 20.449

BD 20.449 Each (Exc. Vat)

BD 22.494

BD 22.494 Each (inc. VAT)

Hirschmann Test & Measurement 972425002 Test Probe Kit, CAT II

BD 20.449

BD 20.449 Each (Exc. Vat)

BD 22.494

BD 22.494 Each (inc. VAT)

Hirschmann Test & Measurement 972425002 Test Probe Kit, CAT II
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 20.449
10 - 24BD 19.696
25+BD 18.958
You may be interested in
Hirschmann 972425002
P.O.A.Each (Exc. Vat)
Staubli 99.00047 Test Lead, CAT II, 19A
BD 13.007Each (Exc. Vat)

Technical Document

Specifications

Lead Type

Test Probe Kit

Connector Type

Right Angle

Lead Length

1m

Safety Category Voltage

1000V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

Test leads 1000 V - PL 2600 W

Moulded and protected 1000-V test leads fitted with a 4-mm male angled banana plug and a dual function safety test prod.
The prod can pass through insulators and layers of oxidation.
Leads available in black or red.

Stock code 346-9109 is a kit containing one black lead and one red lead.

You may be interested in
Hirschmann 972425002
P.O.A.Each (Exc. Vat)
Staubli 99.00047 Test Lead, CAT II, 19A
BD 13.007Each (Exc. Vat)