Hirschmann Test & Measurement, 16A, 60V dc, Blue, 500mm Lead Length

RS Stock No.: 239-8848Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973 645102-
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

500mm

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Blue

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Safety leads

Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.

Stock information temporarily unavailable.

BD 9.202

BD 9.202 Each (Exc. Vat)

BD 10.122

BD 10.122 Each (inc. VAT)

Hirschmann Test & Measurement, 16A, 60V dc, Blue, 500mm Lead Length

BD 9.202

BD 9.202 Each (Exc. Vat)

BD 10.122

BD 10.122 Each (inc. VAT)

Hirschmann Test & Measurement, 16A, 60V dc, Blue, 500mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.202
10 - 24BD 8.674
25+BD 8.140

Technical Document

Specifications

Lead Length

500mm

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Blue

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Safety leads

Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.