Technical Document
Specifications
Voltage Rating
60V dc
Current Rating
1A
Colour
Black
Probe Tip Type
Fixed
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
4 mm PRÜF 2 Test Probe
Length: 97.5, Ø: 12
Test probe with elastic, hardwearing insulation.
Plug-in connection via socket (Ø 4 mm).
Slender steel probe tip on 7 mm length blank.
BD 1.458
BD 1.458 Each (Exc. Vat)
BD 1.604
BD 1.604 Each (inc. VAT)
1
BD 1.458
BD 1.458 Each (Exc. Vat)
BD 1.604
BD 1.604 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.458 |
5 - 9 | BD 1.336 |
10+ | BD 1.221 |
Technical Document
Specifications
Voltage Rating
60V dc
Current Rating
1A
Colour
Black
Probe Tip Type
Fixed
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
4 mm PRÜF 2 Test Probe
Length: 97.5, Ø: 12
Test probe with elastic, hardwearing insulation.
Plug-in connection via socket (Ø 4 mm).
Slender steel probe tip on 7 mm length blank.