Hirschmann Fixed Test Probe, 2mm Tip, 60V dc, 4mm Socket, 1A

Technical Document
Specifications
Voltage Rating
60V dc
Current Rating
1A
Colour
Red
Probe Tip Type
Fixed
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30409880
Country of Origin
Germany
Product details
4 mm PRÜF 2 Test Probe
Length: 97.5, Ø: 12
Test probe with elastic, hardwearing insulation.
Plug-in connection via socket (Ø 4 mm).
Slender steel probe tip on 7 mm length blank.
BD 1.518
BD 1.518 Each (Exc. Vat)
BD 1.670
BD 1.670 Each (inc. VAT)
1
BD 1.518
BD 1.518 Each (Exc. Vat)
BD 1.670
BD 1.670 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.518 |
5 - 9 | BD 1.397 |
10+ | BD 1.282 |
Technical Document
Specifications
Voltage Rating
60V dc
Current Rating
1A
Colour
Red
Probe Tip Type
Fixed
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30409880
Country of Origin
Germany
Product details
4 mm PRÜF 2 Test Probe
Length: 97.5, Ø: 12
Test probe with elastic, hardwearing insulation.
Plug-in connection via socket (Ø 4 mm).
Slender steel probe tip on 7 mm length blank.