Technical Document
Specifications
Voltage Rating
60V dc
Current Rating
32A
Colour
Black
Test Probe Type
4 mm Test Probe
Probe Tip Type
Point
Tip Size
19mm
Probe Socket Diameter
11mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 60.390
BD 3.020 Each (In a Pack of 20) (Exc. Vat)
BD 66.429
BD 3.322 Each (In a Pack of 20) (inc. VAT)
Hirschmann Point Test Probe, 19mm Tip, 60V dc, 11mm Socket, 32A
20
BD 60.390
BD 3.020 Each (In a Pack of 20) (Exc. Vat)
BD 66.429
BD 3.322 Each (In a Pack of 20) (inc. VAT)
Hirschmann Point Test Probe, 19mm Tip, 60V dc, 11mm Socket, 32A
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 3.020 | BD 60.390 |
100 - 180 | BD 2.893 | BD 57.860 |
200+ | BD 2.805 | BD 56.100 |
Technical Document
Specifications
Voltage Rating
60V dc
Current Rating
32A
Colour
Black
Test Probe Type
4 mm Test Probe
Probe Tip Type
Point
Tip Size
19mm
Probe Socket Diameter
11mm
Country of Origin
Germany