Technical Document
Specifications
Current Rating
3A
Colour
Red
Voltage Rating
30 V ac, 60 V dc
Connector A Gender
Socket
Connector B Gender
Socket
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper (Spring)
Insulation Material
PPO
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +60 °C
Safety Category Level
CAT I
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
MKL0.64, Hirschmann Test and Measurement, CAT I, 0.64mm Measuring Lead
Hirschmann Test and Measurement, CAT I, 0.64mm measuring lead with two insulated sockets offered in red or black colours. These measuring leads feature highly flexible 0.25mm2 two stranded wire and are 25cm in length, rated at 3A at 30 VAC/60 VDC and have two sockets that accept either round or rectangular 0.64mm pillars.
250mm in length
Accepts round and square 0.64mm2 pillars
Highly flexible
Rated at 30VAC/60VDC, 3A
Temperature range -40 to +60° C
Hirschmann 0.64mm Range
BD 1.848
BD 1.848 Each (Exc. Vat)
BD 2.033
BD 2.033 Each (inc. VAT)
1
BD 1.848
BD 1.848 Each (Exc. Vat)
BD 2.033
BD 2.033 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.848 |
10 - 24 | BD 1.710 |
25+ | BD 1.573 |
Technical Document
Specifications
Current Rating
3A
Colour
Red
Voltage Rating
30 V ac, 60 V dc
Connector A Gender
Socket
Connector B Gender
Socket
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper (Spring)
Insulation Material
PPO
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +60 °C
Safety Category Level
CAT I
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
MKL0.64, Hirschmann Test and Measurement, CAT I, 0.64mm Measuring Lead
Hirschmann Test and Measurement, CAT I, 0.64mm measuring lead with two insulated sockets offered in red or black colours. These measuring leads feature highly flexible 0.25mm2 two stranded wire and are 25cm in length, rated at 3A at 30 VAC/60 VDC and have two sockets that accept either round or rectangular 0.64mm pillars.
250mm in length
Accepts round and square 0.64mm2 pillars
Highly flexible
Rated at 30VAC/60VDC, 3A
Temperature range -40 to +60° C