Technical Document
Specifications
Brand
HirschmannAccessory Type
Flat Gasket
For Use With
GDSN series cable socket
Colour
Brown
Country of Origin
Germany
Product details
DIN 43 650 Type C Gaskets
From Hirschmann, these flat seal gaskets are for use with the GDSN Series of solenoid connectors.
DIN 43650C Hirschmann
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.
Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
BD 1.485
BD 0.148 Each (In a Pack of 10) (Exc. Vat)
BD 1.633
BD 0.163 Each (In a Pack of 10) (inc. VAT)
10
BD 1.485
BD 0.148 Each (In a Pack of 10) (Exc. Vat)
BD 1.633
BD 0.163 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.148 | BD 1.485 |
100 - 240 | BD 0.143 | BD 1.430 |
250 - 490 | BD 0.138 | BD 1.375 |
500+ | BD 0.110 | BD 1.100 |
Technical Document
Specifications
Brand
HirschmannAccessory Type
Flat Gasket
For Use With
GDSN series cable socket
Colour
Brown
Country of Origin
Germany
Product details
DIN 43 650 Type C Gaskets
From Hirschmann, these flat seal gaskets are for use with the GDSN Series of solenoid connectors.
DIN 43650C Hirschmann
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.
Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.