Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide

RS Stock No.: 237-7683Brand: HirschmannManufacturers Part No.: 831766100 CM 02 SD 20
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Female

Military Standard

MIL-DTL-5015

Series

CM

Material

Polyamide

Cord Included

Yes

Colour

Black

Product details

Dust Caps Hirschmann CM Series

Dust caps suitable for the CM series of surface mount circular connectors.

Stock information temporarily unavailable.

BD 4.516

BD 4.516 Each (Exc. Vat)

BD 4.968

BD 4.968 Each (inc. VAT)

Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide

BD 4.516

BD 4.516 Each (Exc. Vat)

BD 4.968

BD 4.968 Each (inc. VAT)

Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.516
10 - 24BD 3.988
25 - 49BD 3.844
50 - 99BD 3.619
100+BD 3.350

Technical Document

Specifications

Gender

Female

Military Standard

MIL-DTL-5015

Series

CM

Material

Polyamide

Cord Included

Yes

Colour

Black

Product details

Dust Caps Hirschmann CM Series

Dust caps suitable for the CM series of surface mount circular connectors.