Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann, MAB 5 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount

RS Stock No.: 776-117Brand: HirschmannManufacturers Part No.: 930953517 MAB 5100 S greyDistrelec Article No.: 14250036
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Unshielded

DIN Number

DIN 41524

Series

MAB

Housing Material

PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Czech Republic

Product details

Panel Mounting Connectors

Screwlocking plastic DIN connectors suitable for a wide variety of applications. Fitted with solder bucket and solder tag terminations, respectively.

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings

Stock information temporarily unavailable.

BD 4.532

BD 4.532 Each (Exc. Vat)

BD 4.985

BD 4.985 Each (inc. VAT)

Hirschmann, MAB 5 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount

BD 4.532

BD 4.532 Each (Exc. Vat)

BD 4.985

BD 4.985 Each (inc. VAT)

Hirschmann, MAB 5 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.532
10 - 24BD 4.389
25 - 49BD 4.350
50 - 99BD 4.186
100+BD 3.971

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Unshielded

DIN Number

DIN 41524

Series

MAB

Housing Material

PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Czech Republic

Product details

Panel Mounting Connectors

Screwlocking plastic DIN connectors suitable for a wide variety of applications. Fitted with solder bucket and solder tag terminations, respectively.

Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings