Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann, ST IP54 Black, Grey Cable Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V

RS Stock No.: 190-2374Brand: HirschmannManufacturers Part No.: 931264106 STAK 20
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

250 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP54

Series

ST

Colour

Black, Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

BD 578.550

BD 2.893 Each (In a Bag of 200) (Exc. Vat)

BD 636.405

BD 3.182 Each (In a Bag of 200) (inc. VAT)

Hirschmann, ST IP54 Black, Grey Cable Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V

BD 578.550

BD 2.893 Each (In a Bag of 200) (Exc. Vat)

BD 636.405

BD 3.182 Each (In a Bag of 200) (inc. VAT)

Hirschmann, ST IP54 Black, Grey Cable Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

250 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP54

Series

ST

Colour

Black, Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Country of Origin

India