Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Industrial Circular Connectors, 7 Contacts, Cable Mount, Socket, Female, IP65, N6R FF Series

RS Stock No.: 284-9814Brand: HirschmannManufacturers Part No.: 931435106 N6R FFDistrelec Article No.: 30061509
brand-logo

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65

Series

N6R FF

Distrelec Product Id

30061509

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11.908

BD 11.908 Each (Exc. Vat)

BD 13.099

BD 13.099 Each (inc. VAT)

Hirschmann Industrial Circular Connectors, 7 Contacts, Cable Mount, Socket, Female, IP65, N6R FF Series

BD 11.908

BD 11.908 Each (Exc. Vat)

BD 13.099

BD 13.099 Each (inc. VAT)

Hirschmann Industrial Circular Connectors, 7 Contacts, Cable Mount, Socket, Female, IP65, N6R FF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.908
5 - 9BD 11.077
10+BD 10.461

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65

Series

N6R FF

Distrelec Product Id

30061509

Country of Origin

Germany