Hirschmann Connector, 7 Contacts, Thread Mount, M26 Connector, Plug, Male, IP65, N6R Series
RS Stock No.: 281-9738Brand: HirschmannManufacturers Part No.: 931776001Distrelec Article No.: 11033694

Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
7
Mounting Type
Thread Mount
Connector Size
M26
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65
Series
N6R
Country of Origin
Germany
Stock information temporarily unavailable.
BD 10.246
BD 10.246 Each (Exc. Vat)
BD 11.271
BD 11.271 Each (inc. VAT)
Hirschmann Connector, 7 Contacts, Thread Mount, M26 Connector, Plug, Male, IP65, N6R Series
1
BD 10.246
BD 10.246 Each (Exc. Vat)
BD 11.271
BD 11.271 Each (inc. VAT)
Hirschmann Connector, 7 Contacts, Thread Mount, M26 Connector, Plug, Male, IP65, N6R Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
7
Mounting Type
Thread Mount
Connector Size
M26
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65
Series
N6R
Country of Origin
Germany