Hirschmann, ST IP54 Black, Grey Cable Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V, 400 V

RS Stock No.: 103-0989Brand: HirschmannManufacturers Part No.: 932140106 STAK 3 N greyDistrelec Article No.: 14340725
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

250 V, 400 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

ST

IP Rating

IP54

Colour

Black, Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Distrelec Product Id

14340725

Country of Origin

India

Product details

Cable Plugs & Sockets

These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.

Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.

Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.

ST Series

Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.

Stock information temporarily unavailable.

BD 3.883

BD 3.883 Each (Exc. Vat)

BD 4.271

BD 4.271 Each (inc. VAT)

Hirschmann, ST IP54 Black, Grey Cable Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V, 400 V

BD 3.883

BD 3.883 Each (Exc. Vat)

BD 4.271

BD 4.271 Each (inc. VAT)

Hirschmann, ST IP54 Black, Grey Cable Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.883
10 - 24BD 3.790
25 - 49BD 3.680
50+BD 3.592

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

250 V, 400 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

ST

IP Rating

IP54

Colour

Black, Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Distrelec Product Id

14340725

Country of Origin

India

Product details

Cable Plugs & Sockets

These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.

Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.

Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.

ST Series

Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.