Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series

RS Stock No.: 190-2381Brand: HirschmannManufacturers Part No.: 932322100 CA 3 GS
brand-logo

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

CA

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 198.550

BD 1.986 Each (In a Bag of 100) (Exc. Vat)

BD 218.405

BD 2.185 Each (In a Bag of 100) (inc. VAT)

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series

BD 198.550

BD 1.986 Each (In a Bag of 100) (Exc. Vat)

BD 218.405

BD 2.185 Each (In a Bag of 100) (inc. VAT)

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100BD 1.986BD 198.550
200 - 300BD 1.958BD 195.800
400+BD 1.930BD 193.050

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

CA

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Country of Origin

Czech Republic