Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
8
Gender
Male
Contact Gender
Female
Current Rating
10A
Voltage Rating
50 V ac/dc
Shell Size
20
Mounting Type
Panel Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
IP Rating
IP67
Mating Type
Screw Coupling
Body Orientation
Straight
Series
CM
Housing Material
Polyamide
Maximum Operating Temperature
+90°C
Contact Plating
Silver
Contact Material
Polyamide
Colour
Black
Minimum Operating Temperature
-40°C
Product details
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
BD 4.218
BD 4.218 Each (Exc. Vat)
BD 4.640
BD 4.640 Each (inc. VAT)
1
BD 4.218
BD 4.218 Each (Exc. Vat)
BD 4.640
BD 4.640 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.218 |
5 - 24 | BD 3.800 |
25+ | BD 3.355 |
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
8
Gender
Male
Contact Gender
Female
Current Rating
10A
Voltage Rating
50 V ac/dc
Shell Size
20
Mounting Type
Panel Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
IP Rating
IP67
Mating Type
Screw Coupling
Body Orientation
Straight
Series
CM
Housing Material
Polyamide
Maximum Operating Temperature
+90°C
Contact Plating
Silver
Contact Material
Polyamide
Colour
Black
Minimum Operating Temperature
-40°C
Product details
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.