Hirschmann Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 200mm

RS Stock No.: 168-5644Brand: HirschmannManufacturers Part No.: 932916206 ELST 412 PG9 Sn
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

ELST

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

200mm

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

BD 389.400

BD 3.894 Each (In a Bag of 100) (Exc. Vat)

BD 428.340

BD 4.283 Each (In a Bag of 100) (inc. VAT)

Hirschmann Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 200mm

BD 389.400

BD 3.894 Each (In a Bag of 100) (Exc. Vat)

BD 428.340

BD 4.283 Each (In a Bag of 100) (inc. VAT)

Hirschmann Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ELST

Cross Sectional Area

0.34 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

200mm

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Country of Origin

India