Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
E
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
A Coded
Shell Size
M12
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Country of Origin
Czech Republic
BD 4.774
BD 4.774 Each (Exc. Vat)
BD 5.251
BD 5.251 Each (inc. VAT)
1
BD 4.774
BD 4.774 Each (Exc. Vat)
BD 5.251
BD 5.251 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.774 |
5 - 24 | BD 4.587 |
25 - 49 | BD 4.422 |
50+ | BD 4.240 |
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
E
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
A Coded
Shell Size
M12
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Country of Origin
Czech Republic