Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series

RS Stock No.: 290-6556Brand: HirschmannManufacturers Part No.: 933175100 ELWIKA 5012 PG7Distrelec Article No.: 14417972
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

E

Body Orientation

Right Angle

Voltage Rating

50.0 V

Coding

A

Mating Type

A Coded

Shell Size

M12

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Country of Origin

Hungary

Product details

Hirschmann E Series Rewireable Connector

From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.

Features and Benefits

• Easy to assemble, no special tooling required
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection

Applications

The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are

• Assembly lines
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation

Environment

The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.

FAQ

A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable

Hirschmann - M8 og M12

Stock information temporarily unavailable.

BD 6.232

BD 6.232 Each (Exc. Vat)

BD 6.855

BD 6.855 Each (inc. VAT)

Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series

BD 6.232

BD 6.232 Each (Exc. Vat)

BD 6.855

BD 6.855 Each (inc. VAT)

Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.232
5 - 9BD 6.022
10 - 49BD 5.808
50+BD 5.588

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

E

Body Orientation

Right Angle

Voltage Rating

50.0 V

Coding

A

Mating Type

A Coded

Shell Size

M12

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Contact Material

Brass

Country of Origin

Hungary

Product details

Hirschmann E Series Rewireable Connector

From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.

Features and Benefits

• Easy to assemble, no special tooling required
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection

Applications

The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are

• Assembly lines
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation

Environment

The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.

FAQ

A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable

Hirschmann - M8 og M12