Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series

RS Stock No.: 202-1891Brand: HirschmannManufacturers Part No.: 933368100 ELWIKA 3008 VDistrelec Article No.: 14417975
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

IDC

IP Rating

IP67

Current Rating

3.0A

Series

E

Body Orientation

Right Angle

Voltage Rating

60.0 V

Shell Size

M8

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

+70°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Hirschmann - M8 og M12

Stock information temporarily unavailable.

BD 7.216

BD 7.216 Each (Exc. Vat)

BD 7.938

BD 7.938 Each (inc. VAT)

Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series

BD 7.216

BD 7.216 Each (Exc. Vat)

BD 7.938

BD 7.938 Each (inc. VAT)

Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.216
5 - 9BD 6.858
10 - 49BD 6.611
50+BD 6.330

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

IDC

IP Rating

IP67

Current Rating

3.0A

Series

E

Body Orientation

Right Angle

Voltage Rating

60.0 V

Shell Size

M8

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

+70°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Hirschmann - M8 og M12