Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 24 V Voltage

RS Stock No.: 484-048Brand: HirschmannManufacturers Part No.: 933571100 GML 209 NJ LED 24 YE black
brand-logo

Technical Document

Specifications

Pole Format

2P+E

DIN 43650 Type

DIN 43650 B

Voltage Rating

24 V

Gender

Female

Indicator Light

Yes

Mounting Type

Screw Down

Cable Gland Size

PG9

Colour

Translucent

Current Rating

10A

Protective Circuit

No

Series

GML

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4.5 → 7mm

Product details

GML Series

Industry standard
Electronic insert

Approvals

UL recognised component, CSA certified, VDE

Industrial Standard Hirschmann

A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

Stock information temporarily unavailable.

BD 12.815

BD 12.815 Each (Exc. Vat)

BD 14.097

BD 14.097 Each (inc. VAT)

Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 24 V Voltage

BD 12.815

BD 12.815 Each (Exc. Vat)

BD 14.097

BD 14.097 Each (inc. VAT)

Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 24 V Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 12.815
10 - 24BD 12.304
25 - 49BD 11.764
50+BD 11.264

Technical Document

Specifications

Pole Format

2P+E

DIN 43650 Type

DIN 43650 B

Voltage Rating

24 V

Gender

Female

Indicator Light

Yes

Mounting Type

Screw Down

Cable Gland Size

PG9

Colour

Translucent

Current Rating

10A

Protective Circuit

No

Series

GML

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4.5 → 7mm

Product details

GML Series

Industry standard
Electronic insert

Approvals

UL recognised component, CSA certified, VDE

Industrial Standard Hirschmann

A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.