Technical Document
Specifications
Brand
HirschmannPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V
Gender
Female
Mounting Type
Screw Down
Cable Gland Size
M16
Colour
Grey
Current Rating
16A
Series
GDM
IP Rating
IP65
Termination Method
Screw Down
Cable Diameter
4.5 → 10mm
Product details
GDM Series
GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
No gasket supplied with the product
Approvals
UL recognised, CSA certified, VDE.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
BD 0.957
BD 0.957 Each (Exc. Vat)
BD 1.053
BD 1.053 Each (inc. VAT)
1
BD 0.957
BD 0.957 Each (Exc. Vat)
BD 1.053
BD 1.053 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V
Gender
Female
Mounting Type
Screw Down
Cable Gland Size
M16
Colour
Grey
Current Rating
16A
Series
GDM
IP Rating
IP65
Termination Method
Screw Down
Cable Diameter
4.5 → 10mm
Product details
GDM Series
GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
No gasket supplied with the product
Approvals
UL recognised, CSA certified, VDE.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10