Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann GDM 3+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage

RS Stock No.: 286-4095Brand: HirschmannManufacturers Part No.: 934888107 GDM310B-A0U-10F
brand-logo

Technical Document

Specifications

Pole Format

3+PE

DIN 43650 Type

DIN 43650

Voltage Rating

250 V

Gender

Female

Indicator Light

No

Series

GDM

Country of Origin

Germany

Stock information temporarily unavailable.

BD 156.000

BD 0.780 Each (In a Box of 200) (Exc. Vat)

BD 171.600

BD 0.858 Each (In a Box of 200) (inc. VAT)

Hirschmann GDM 3+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage

BD 156.000

BD 0.780 Each (In a Box of 200) (Exc. Vat)

BD 171.600

BD 0.858 Each (In a Box of 200) (inc. VAT)

Hirschmann GDM 3+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

3+PE

DIN 43650 Type

DIN 43650

Voltage Rating

250 V

Gender

Female

Indicator Light

No

Series

GDM

Country of Origin

Germany