Hirschmann Managed Switch 6 Port Ethernet Switch

RS Stock No.: 245-6864Brand: HirschmannManufacturers Part No.: BRS20-0600Z6Z6-TTCY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

6

Switch Type

Managed Switch

RJ45 Ports

6

Height

138mm

Series

BOBCAT

Width

57mm

Depth

115mm

Dimensions

57 mm x 138 mm x 115mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 736.010

BD 736.010 Each (Exc. Vat)

BD 809.611

BD 809.611 Each (inc. VAT)

Hirschmann Managed Switch 6 Port Ethernet Switch

BD 736.010

BD 736.010 Each (Exc. Vat)

BD 809.611

BD 809.611 Each (inc. VAT)

Hirschmann Managed Switch 6 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

6

Switch Type

Managed Switch

RJ45 Ports

6

Height

138mm

Series

BOBCAT

Width

57mm

Depth

115mm

Dimensions

57 mm x 138 mm x 115mm

Country of Origin

Germany