Hirschmann Managed Switch 16 Port Ethernet Switch

RS Stock No.: 245-6874Brand: HirschmannManufacturers Part No.: BRS20-16009999-TTDY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

16

Switch Type

Managed Switch

RJ45 Ports

16

Height

140mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

24V dc

Series

BOBCAT

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

12V dc

Width

123mm

Depth

115mm

Dimensions

123 mm x 140 mm x 115mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,101.485

BD 1,101.485 Each (Exc. Vat)

BD 1,211.633

BD 1,211.633 Each (inc. VAT)

Hirschmann Managed Switch 16 Port Ethernet Switch

BD 1,101.485

BD 1,101.485 Each (Exc. Vat)

BD 1,211.633

BD 1,211.633 Each (inc. VAT)

Hirschmann Managed Switch 16 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

16

Switch Type

Managed Switch

RJ45 Ports

16

Height

140mm

Maximum Operating Temperature

+70°C

Maximum Supply Voltage

24V dc

Series

BOBCAT

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

12V dc

Width

123mm

Depth

115mm

Dimensions

123 mm x 140 mm x 115mm

Country of Origin

Germany