Technical Document
Specifications
Brand
HirschmannNumber Of Ports
24
Switch Type
Managed Switch
RJ45 Ports
24
Height
140mm
Series
BOBCAT
Width
123mm
Depth
115mm
Dimensions
123 mm x 140 mm x 115 mm,123 mm x 140 mm x 115mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1,754.687
BD 1,754.687 Each (Exc. Vat)
BD 1,930.156
BD 1,930.156 Each (inc. VAT)
Hirschmann Managed Switch 24 Port Ethernet Switch
1
BD 1,754.687
BD 1,754.687 Each (Exc. Vat)
BD 1,930.156
BD 1,930.156 Each (inc. VAT)
Hirschmann Managed Switch 24 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannNumber Of Ports
24
Switch Type
Managed Switch
RJ45 Ports
24
Height
140mm
Series
BOBCAT
Width
123mm
Depth
115mm
Dimensions
123 mm x 140 mm x 115 mm,123 mm x 140 mm x 115mm
Country of Origin
Germany