Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Managed Switch 12 Port Ethernet Switch

RS Stock No.: 245-6879Brand: HirschmannManufacturers Part No.: BRS30-0804OOOO-STCY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

12

Switch Type

Managed Switch

RJ45 Ports

8

Height

138mm

Series

BOBCAT

Width

73mm

Depth

115mm

Dimensions

73 mm x 138 mm x 115mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,219.812

BD 1,219.812 Each (Exc. Vat)

BD 1,341.793

BD 1,341.793 Each (inc. VAT)

Hirschmann Managed Switch 12 Port Ethernet Switch

BD 1,219.812

BD 1,219.812 Each (Exc. Vat)

BD 1,341.793

BD 1,341.793 Each (inc. VAT)

Hirschmann Managed Switch 12 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

12

Switch Type

Managed Switch

RJ45 Ports

8

Height

138mm

Series

BOBCAT

Width

73mm

Depth

115mm

Dimensions

73 mm x 138 mm x 115mm

Country of Origin

Germany