Hirschmann Managed Switch 12 Port Ethernet Switch

RS Stock No.: 245-6910Brand: HirschmannManufacturers Part No.: BRS52-00122Q2Q-SPCY99HHSESXX.X.XX
brand-logo
View all in Network Switches

Technical Document

Specifications

Number Of Ports

12

Switch Type

Managed Switch

RJ45 Ports

12

Height

138mm

Series

BOBCAT

Width

73mm

Depth

115mm

Dimensions

73 mm x 138 mm x 115mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,677.604

BD 1,677.604 Each (Exc. Vat)

BD 1,845.364

BD 1,845.364 Each (inc. VAT)

Hirschmann Managed Switch 12 Port Ethernet Switch

BD 1,677.604

BD 1,677.604 Each (Exc. Vat)

BD 1,845.364

BD 1,845.364 Each (inc. VAT)

Hirschmann Managed Switch 12 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

12

Switch Type

Managed Switch

RJ45 Ports

12

Height

138mm

Series

BOBCAT

Width

73mm

Depth

115mm

Dimensions

73 mm x 138 mm x 115mm

Country of Origin

Germany