Hirschmann, CM Panel Mount MIL Spec Circular Connector Plug, Pin Contacts, Threaded, MIL-DTL-5015

RS Stock No.: 285-7278Brand: HirschmannManufacturers Part No.: CM 02 E 14S-2 PDistrelec Article No.: 14417932
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Gender

Plug

Contact Gender

Male

Current Rating

10A

Voltage Rating

50 V ac/dc

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Mating Type

Threaded

Body Orientation

Straight

Series

CM

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 2.668

BD 2.668 Each (Exc. Vat)

BD 2.935

BD 2.935 Each (inc. VAT)

Hirschmann, CM Panel Mount MIL Spec Circular Connector Plug, Pin Contacts, Threaded, MIL-DTL-5015

BD 2.668

BD 2.668 Each (Exc. Vat)

BD 2.935

BD 2.935 Each (inc. VAT)

Hirschmann, CM Panel Mount MIL Spec Circular Connector Plug, Pin Contacts, Threaded, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Plug

Contact Gender

Male

Current Rating

10A

Voltage Rating

50 V ac/dc

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Mating Type

Threaded

Body Orientation

Straight

Series

CM

Country of Origin

Hungary