Technical Document
Specifications
Brand
HirschmannInput Voltage
100 → 249V ac
Output Voltage
48 → 56V dc
Output Current
6A
Number of Output Ports
8
Power Rating
280W
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 774.174
BD 774.174 Each (Exc. Vat)
BD 851.591
BD 851.591 Each (inc. VAT)
Hirschmann 8 Port POE Injector, 100 → 249V ac Input, 48 → 56V dc Output, 6A, 280W
1
BD 774.174
BD 774.174 Each (Exc. Vat)
BD 851.591
BD 851.591 Each (inc. VAT)
Hirschmann 8 Port POE Injector, 100 → 249V ac Input, 48 → 56V dc Output, 6A, 280W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannInput Voltage
100 → 249V ac
Output Voltage
48 → 56V dc
Output Current
6A
Number of Output Ports
8
Power Rating
280W
Country of Origin
Czech Republic