Technical Document
Specifications
Brand
HitachiCross Sectional Area
1.3 mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
50/0.18 mm
Length
20m
Insulation material
PEX
Outer Diameter
1.5mm
Voltage Rating
600 V
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Series
MLCF
Shield Type
Unshielded
Insulation Wall Thickness
1.1mm
Number of Strands
50
Size of Strands
0.18 mm
Country of Origin
Japan
Product details
600 V MLFC (WL-1) Non-Flammable POLI-FLEX Wires
Superior heat resistance (110℃), flame resistant
Superior flexibility
For use with internal wiring like switchboards and control boards, motor lead wiring and electric wiring for cars (WL-1)
BD 10.104
BD 10.104 1 Reel of 20 Metres (Exc. Vat)
BD 11.114
BD 11.114 1 Reel of 20 Metres (inc. VAT)
1
BD 10.104
BD 10.104 1 Reel of 20 Metres (Exc. Vat)
BD 11.114
BD 11.114 1 Reel of 20 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 10.104 |
25+ | BD 9.086 |
Technical Document
Specifications
Brand
HitachiCross Sectional Area
1.3 mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
50/0.18 mm
Length
20m
Insulation material
PEX
Outer Diameter
1.5mm
Voltage Rating
600 V
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Series
MLCF
Shield Type
Unshielded
Insulation Wall Thickness
1.1mm
Number of Strands
50
Size of Strands
0.18 mm
Country of Origin
Japan
Product details
600 V MLFC (WL-1) Non-Flammable POLI-FLEX Wires
Superior heat resistance (110℃), flame resistant
Superior flexibility
For use with internal wiring like switchboards and control boards, motor lead wiring and electric wiring for cars (WL-1)