HOBUT Cover For Use With 72 x 72 Ammeter, 96 x 96 Ammeter

RS Stock No.: 804-751Brand: HOBUTManufacturers Part No.: CA/120/001
brand-logo
View all in Panel Meter Accessories

Technical Document

Specifications

Brand

HOBUT

Accessory Type

Cover

For Use With

72 x 72 Ammeter, 96 x 96 Ammeter

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

Stock information temporarily unavailable.

BD 0.924

BD 0.924 Each (Exc. Vat)

BD 1.016

BD 1.016 Each (inc. VAT)

HOBUT Cover For Use With 72 x 72 Ammeter, 96 x 96 Ammeter

BD 0.924

BD 0.924 Each (Exc. Vat)

BD 1.016

BD 1.016 Each (inc. VAT)

HOBUT Cover For Use With 72 x 72 Ammeter, 96 x 96 Ammeter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 0.924
5 - 9BD 0.896
10+BD 0.880

Technical Document

Specifications

Brand

HOBUT

Accessory Type

Cover

For Use With

72 x 72 Ammeter, 96 x 96 Ammeter

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters