HOBUT CT132TRAN Series Current Transformer, 20A Input, 20:1, 21mm Bore, 15 → 30 V

RS Stock No.: 914-5313Brand: HOBUTManufacturers Part No.: CT132TRAN20A-5/10V
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

20:1

Bore Size

21mm

Series

CT132TRAN

Supply Voltage

15 → 30 V

Input Current

20A

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

DIN Rail

Country of Origin

United Kingdom

Product details

CT132TRAN Current Sensor/Transducer

A range of current sensors/transducers available with a 0-5 V/0-10 V dc self-powered output or 4-20 mA loop powered output. Current sensors/transducers are used for transforming low currents of 10A-150A AC into standard DC output signals.

• Built-in sealable terminal covers
• Base or DIN Rail mounting
• Compact size
• Customer selectable 5 V or 10 V dc output
• High accuracy: class 0.5, EN 60688
• Response time: 200 ms
• Isolation: 4 kV 50 Hz (1 s)
• 0-120 % nominal full scale operating range
• 45/65 Hz frequency range

HOBUT Current Transducers

Stock information temporarily unavailable.

BD 17.606

BD 17.606 Each (Exc. Vat)

BD 19.367

BD 19.367 Each (inc. VAT)

HOBUT CT132TRAN Series Current Transformer, 20A Input, 20:1, 21mm Bore, 15 → 30 V

BD 17.606

BD 17.606 Each (Exc. Vat)

BD 19.367

BD 19.367 Each (inc. VAT)

HOBUT CT132TRAN Series Current Transformer, 20A Input, 20:1, 21mm Bore, 15 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HOBUT

Current Ratio

20:1

Bore Size

21mm

Series

CT132TRAN

Supply Voltage

15 → 30 V

Input Current

20A

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

DIN Rail

Country of Origin

United Kingdom

Product details

CT132TRAN Current Sensor/Transducer

A range of current sensors/transducers available with a 0-5 V/0-10 V dc self-powered output or 4-20 mA loop powered output. Current sensors/transducers are used for transforming low currents of 10A-150A AC into standard DC output signals.

• Built-in sealable terminal covers
• Base or DIN Rail mounting
• Compact size
• Customer selectable 5 V or 10 V dc output
• High accuracy: class 0.5, EN 60688
• Response time: 200 ms
• Isolation: 4 kV 50 Hz (1 s)
• 0-120 % nominal full scale operating range
• 45/65 Hz frequency range

HOBUT Current Transducers