HOBUT CT153 Series Straight Through Current Transformer, 120:5, 26mm Bore

RS Stock No.: 287-3175Brand: HOBUTManufacturers Part No.: CT153M120/5-2.5/1
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

120:5

Bore Size

26mm

Series

CT153

Transformer Type

Straight Through

Overall Height

75mm

Overall Width

54.5mm

Overall Depth

68mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Universal Mounting Current Transformer - 26mm Aperture

Three built-in fixing methods: Base, DIN-rail & Busbar mounting
Case moulded in high-impact polyester with built in hinged terminal cover
Cables up to 26mm outside diameter, bars up to 30mm wide, or a conducting bush 24mm wide
Accuracy Class 1, Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
Enclosed to IP20
Temperature range: -20 to 70°C
Conforms to BS7627/IEC185

Current Transformers

Stock information temporarily unavailable.

BD 8.498

BD 8.498 Each (Exc. Vat)

BD 9.348

BD 9.348 Each (inc. VAT)

HOBUT CT153 Series Straight Through Current Transformer, 120:5, 26mm Bore

BD 8.498

BD 8.498 Each (Exc. Vat)

BD 9.348

BD 9.348 Each (inc. VAT)

HOBUT CT153 Series Straight Through Current Transformer, 120:5, 26mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.498
5 - 9BD 8.388
10+BD 8.344

Technical Document

Specifications

Brand

HOBUT

Current Ratio

120:5

Bore Size

26mm

Series

CT153

Transformer Type

Straight Through

Overall Height

75mm

Overall Width

54.5mm

Overall Depth

68mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

Universal Mounting Current Transformer - 26mm Aperture

Three built-in fixing methods: Base, DIN-rail & Busbar mounting
Case moulded in high-impact polyester with built in hinged terminal cover
Cables up to 26mm outside diameter, bars up to 30mm wide, or a conducting bush 24mm wide
Accuracy Class 1, Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
Enclosed to IP20
Temperature range: -20 to 70°C
Conforms to BS7627/IEC185

Current Transformers