Technical Document
Specifications
Brand
HOBUTCurrent Ratio
150:5
Bore Size
26mm
Transformer Type
Straight Through
Overall Height
75mm
Overall Width
54.5mm
Overall Depth
68mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Series
CT153
Country of Origin
United Kingdom
Product details
Universal Mounting Current Transformer - 26mm Aperture
Three built-in fixing methods: Base, DIN-rail & Busbar mounting
Case moulded in high-impact polyester with built in hinged terminal cover
Cables up to 26mm outside diameter, bars up to 30mm wide, or a conducting bush 24mm wide
Accuracy Class 1, Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
Enclosed to IP20
Temperature range: -20 to 70°C
Conforms to BS7627/IEC185
Current Transformers
BD 7.216
BD 7.216 Each (Exc. Vat)
BD 7.938
BD 7.938 Each (inc. VAT)
1
BD 7.216
BD 7.216 Each (Exc. Vat)
BD 7.938
BD 7.938 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.216 |
5 - 9 | BD 7.117 |
10+ | BD 7.068 |
Technical Document
Specifications
Brand
HOBUTCurrent Ratio
150:5
Bore Size
26mm
Transformer Type
Straight Through
Overall Height
75mm
Overall Width
54.5mm
Overall Depth
68mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Series
CT153
Country of Origin
United Kingdom
Product details
Universal Mounting Current Transformer - 26mm Aperture
Three built-in fixing methods: Base, DIN-rail & Busbar mounting
Case moulded in high-impact polyester with built in hinged terminal cover
Cables up to 26mm outside diameter, bars up to 30mm wide, or a conducting bush 24mm wide
Accuracy Class 1, Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
Enclosed to IP20
Temperature range: -20 to 70°C
Conforms to BS7627/IEC185