HOBUT CT164 Series Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 28mm Bore

RS Stock No.: 331-367Brand: HOBUTManufacturers Part No.: CT164M600/5-5/0.5-001
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

600:5

Bore Size

28mm

Series

CT164

Transformer Type

Base Mounted

Input Current

600A

Output Current

5 A

Overall Height

78mm

Overall Width

60mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

Compact Busbar/Base Mounting Current Transformers - Series 162/164

A range of compact moulded case current transformers suitable for primary currents from 30A to 800A with built-in sealable terminal covers. For transforming various primary currents into,5A standard secondary using 20/30/40mm busbars or cables, or 28mm cables.

Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
DIN rail clip supplied
Dimensions: H78 x W60 x D30mm
28 x 40mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers

Stock information temporarily unavailable.

BD 11.847

BD 11.847 Each (Exc. Vat)

BD 13.032

BD 13.032 Each (inc. VAT)

HOBUT CT164 Series Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 28mm Bore

BD 11.847

BD 11.847 Each (Exc. Vat)

BD 13.032

BD 13.032 Each (inc. VAT)

HOBUT CT164 Series Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 28mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.847
5 - 9BD 11.688
10+BD 11.616

Technical Document

Specifications

Brand

HOBUT

Current Ratio

600:5

Bore Size

28mm

Series

CT164

Transformer Type

Base Mounted

Input Current

600A

Output Current

5 A

Overall Height

78mm

Overall Width

60mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

Compact Busbar/Base Mounting Current Transformers - Series 162/164

A range of compact moulded case current transformers suitable for primary currents from 30A to 800A with built-in sealable terminal covers. For transforming various primary currents into,5A standard secondary using 20/30/40mm busbars or cables, or 28mm cables.

Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
DIN rail clip supplied
Dimensions: H78 x W60 x D30mm
28 x 40mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers