HOBUT CT196 Series Base Mounted Current Transformer, 1000:5, 45mm Bore

RS Stock No.: 381-0800Brand: HOBUTManufacturers Part No.: CT196M1000/5-5/1
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

1000:5

Bore Size

45mm

Series

CT196

Transformer Type

Base Mounted

Overall Height

126mm

Overall Width

90mm

Overall Depth

60mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

Base/Busbar Mounting Current Transformer

Moulded case with sliding sealable terminal covers
Operating temperature range –30 to +85°C
Screw or push on terminal connectors
Secondary terminals M5 studs with washers, lock washers and nuts
Narrow width allows close mounting between busbars
Insulation voltage 0.72/3kV
125 x 66 x 90mm (H/W/D)
50mm aperture suitable for circular conductors
Protection to IP20
Conforms to IEC44-1, IEC 185 and BS7626
CE Marked in compliance with relevant European Directives

Current Transformers

Stock information temporarily unavailable.

BD 13.838

BD 13.838 Each (Exc. Vat)

BD 15.222

BD 15.222 Each (inc. VAT)

HOBUT CT196 Series Base Mounted Current Transformer, 1000:5, 45mm Bore

BD 13.838

BD 13.838 Each (Exc. Vat)

BD 15.222

BD 15.222 Each (inc. VAT)

HOBUT CT196 Series Base Mounted Current Transformer, 1000:5, 45mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.838
5 - 9BD 13.668
10+BD 13.596

Technical Document

Specifications

Brand

HOBUT

Current Ratio

1000:5

Bore Size

45mm

Series

CT196

Transformer Type

Base Mounted

Overall Height

126mm

Overall Width

90mm

Overall Depth

60mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Country of Origin

United Kingdom

Product details

Base/Busbar Mounting Current Transformer

Moulded case with sliding sealable terminal covers
Operating temperature range –30 to +85°C
Screw or push on terminal connectors
Secondary terminals M5 studs with washers, lock washers and nuts
Narrow width allows close mounting between busbars
Insulation voltage 0.72/3kV
125 x 66 x 90mm (H/W/D)
50mm aperture suitable for circular conductors
Protection to IP20
Conforms to IEC44-1, IEC 185 and BS7626
CE Marked in compliance with relevant European Directives

Current Transformers