HOBUT CTRA Series Current Transformer

RS Stock No.: 294-9266Brand: HOBUTManufacturers Part No.: CTRA8120/5-2.5/1-1809
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Series

CTRA

Overall Depth

70mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

For Use With

5A Moving Iron Meters

Country of Origin

United Kingdom

Product details

Toroidal Current Transformer

Power consumption 2.5VA
Accuracy class 1
For use with 5A moving iron meters or cam-operated selector switches
Full scale deflection depends on number of conductor turns through toroid as follows: 120A/0 (conductor passed straight through toroid); 60A/2; 40A/3; 30A/4; 20A/6; 15A/8; 10A/12
Secondary winding epoxy resin insulated
Suitable for 50/60Hz
BS7627/IEC185

Supplied with

integral mounting bracket, 83mm fixing centres

Current Transformers

You may be interested in
Stock information temporarily unavailable.

BD 11.275

BD 11.275 Each (Exc. Vat)

BD 12.403

BD 12.403 Each (inc. VAT)

HOBUT CTRA Series Current Transformer

BD 11.275

BD 11.275 Each (Exc. Vat)

BD 12.403

BD 12.403 Each (inc. VAT)

HOBUT CTRA Series Current Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.275
5 - 9BD 11.138
10+BD 11.082
You may be interested in

Technical Document

Specifications

Brand

HOBUT

Series

CTRA

Overall Depth

70mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

For Use With

5A Moving Iron Meters

Country of Origin

United Kingdom

Product details

Toroidal Current Transformer

Power consumption 2.5VA
Accuracy class 1
For use with 5A moving iron meters or cam-operated selector switches
Full scale deflection depends on number of conductor turns through toroid as follows: 120A/0 (conductor passed straight through toroid); 60A/2; 40A/3; 30A/4; 20A/6; 15A/8; 10A/12
Secondary winding epoxy resin insulated
Suitable for 50/60Hz
BS7627/IEC185

Supplied with

integral mounting bracket, 83mm fixing centres

Current Transformers

You may be interested in