Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HOBUT CTSCEN Series Clip Fit Current Transformer, 1000:5, 200:5, 400:5, 600:5, 800:5

RS Stock No.: 533-0621Brand: HOBUTManufacturers Part No.: CTSCEN200<1000/5
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

1000:5, 200:5, 400:5, 600:5, 800:5

Series

CTSCEN

Transformer Type

Clip Fit

Overall Height

125mm

Overall Width

132mm

Overall Depth

38mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Clip Fit

Country of Origin

United Kingdom

Product details

Split-core Current Transformer

Two multi-ratio split-core current transformers with four or five built-in current ratios in one product

Can be installed into existing systems without disconnecting cables or busbar connections
Suitable for use with analogue, digital and energy meters
Accuracy class 1 (±1%)
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation rating: 3kV for 1 minute
Continuous current: 1.2 x rated current

Current Transformers

Stock information temporarily unavailable.

BD 45.116

BD 45.116 Each (Exc. Vat)

BD 49.628

BD 49.628 Each (inc. VAT)

HOBUT CTSCEN Series Clip Fit Current Transformer, 1000:5, 200:5, 400:5, 600:5, 800:5

BD 45.116

BD 45.116 Each (Exc. Vat)

BD 49.628

BD 49.628 Each (inc. VAT)

HOBUT CTSCEN Series Clip Fit Current Transformer, 1000:5, 200:5, 400:5, 600:5, 800:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 45.116
5 - 9BD 44.500
10+BD 44.253

Technical Document

Specifications

Brand

HOBUT

Current Ratio

1000:5, 200:5, 400:5, 600:5, 800:5

Series

CTSCEN

Transformer Type

Clip Fit

Overall Height

125mm

Overall Width

132mm

Overall Depth

38mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Clip Fit

Country of Origin

United Kingdom

Product details

Split-core Current Transformer

Two multi-ratio split-core current transformers with four or five built-in current ratios in one product

Can be installed into existing systems without disconnecting cables or busbar connections
Suitable for use with analogue, digital and energy meters
Accuracy class 1 (±1%)
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation rating: 3kV for 1 minute
Continuous current: 1.2 x rated current

Current Transformers