HOBUT CTSCM Series Clip Fit Current Transformer, 200:5

RS Stock No.: 533-0643Brand: HOBUTManufacturers Part No.: CTSCM40-200/5
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

200:5

Series

CTSCM

Transformer Type

Clip Fit

Overall Height

104.5mm

Overall Width

116mm

Overall Depth

35.5mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Clip Fit

Country of Origin

United Kingdom

Product details

Clip-Together Split Core Current Transformer

Split current transformers with unique clip-together feature enabling high speed permanent installation
Can be installed into existing networks without disconnecting cables or busbars
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation voltagel: 3kV for 1 minute
Continuous current: 1.2 x rated current
Enclosure flame retardancy: UL94VO

Supplied with

Moulded case with 1m flying lead

Current Transformers

Stock information temporarily unavailable.

BD 24.976

BD 24.976 Each (Exc. Vat)

BD 27.474

BD 27.474 Each (inc. VAT)

HOBUT CTSCM Series Clip Fit Current Transformer, 200:5

BD 24.976

BD 24.976 Each (Exc. Vat)

BD 27.474

BD 27.474 Each (inc. VAT)

HOBUT CTSCM Series Clip Fit Current Transformer, 200:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 24.976
5 - 9BD 24.629
10+BD 24.514

Technical Document

Specifications

Brand

HOBUT

Current Ratio

200:5

Series

CTSCM

Transformer Type

Clip Fit

Overall Height

104.5mm

Overall Width

116mm

Overall Depth

35.5mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Clip Fit

Country of Origin

United Kingdom

Product details

Clip-Together Split Core Current Transformer

Split current transformers with unique clip-together feature enabling high speed permanent installation
Can be installed into existing networks without disconnecting cables or busbars
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation voltagel: 3kV for 1 minute
Continuous current: 1.2 x rated current
Enclosure flame retardancy: UL94VO

Supplied with

Moulded case with 1m flying lead

Current Transformers