Technical Document
Specifications
Brand
HOBUTCurrent Ratio
600:5
Series
CTSCM
Transformer Type
Clip Fit
Input Current
600A
Output Current
5 A
Overall Height
104.5mm
Overall Width
116mm
Overall Depth
35.5mm
Minimum Temperature
-30°C
Maximum Temperature
+80°C
Mounting Type
Clip Fit
Country of Origin
United Kingdom
Product details
Clip-Together Split Core Current Transformer
Split current transformers with unique clip-together feature enabling high speed permanent installation
Can be installed into existing networks without disconnecting cables or busbars
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation voltagel: 3kV for 1 minute
Continuous current: 1.2 x rated current
Enclosure flame retardancy: UL94VO
Supplied with
Moulded case with 1m flying lead
Current Transformers
BD 25.982
BD 25.982 Each (Exc. Vat)
BD 28.580
BD 28.580 Each (inc. VAT)
1
BD 25.982
BD 25.982 Each (Exc. Vat)
BD 28.580
BD 28.580 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.982 |
5 - 9 | BD 25.646 |
10+ | BD 25.482 |
Technical Document
Specifications
Brand
HOBUTCurrent Ratio
600:5
Series
CTSCM
Transformer Type
Clip Fit
Input Current
600A
Output Current
5 A
Overall Height
104.5mm
Overall Width
116mm
Overall Depth
35.5mm
Minimum Temperature
-30°C
Maximum Temperature
+80°C
Mounting Type
Clip Fit
Country of Origin
United Kingdom
Product details
Clip-Together Split Core Current Transformer
Split current transformers with unique clip-together feature enabling high speed permanent installation
Can be installed into existing networks without disconnecting cables or busbars
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation voltagel: 3kV for 1 minute
Continuous current: 1.2 x rated current
Enclosure flame retardancy: UL94VO
Supplied with
Moulded case with 1m flying lead