Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HOBUT CTSCM Series Split Core Current Transformer, 200:5

RS Stock No.: 775-2714Brand: HOBUTManufacturers Part No.: CTSCMICRO19-200/5-T-S
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

200:5

Series

CTSCM

Transformer Type

Split Core

Overall Height

78mm

Overall Width

58mm

Overall Depth

49mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Micro 19 Split Core CTs

The Micro 19 range of split core CTs for installation into existing networks.

Class 1
5A and 0.333V secondary output
M3.5 Terminals and short circuit link

Standards

BS EN 60044-1/IEC 60044-1

Current Transformers

Stock information temporarily unavailable.

BD 24.684

BD 24.684 Each (Exc. Vat)

BD 27.152

BD 27.152 Each (inc. VAT)

HOBUT CTSCM Series Split Core Current Transformer, 200:5

BD 24.684

BD 24.684 Each (Exc. Vat)

BD 27.152

BD 27.152 Each (inc. VAT)

HOBUT CTSCM Series Split Core Current Transformer, 200:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.684
5 - 9BD 24.310
10+BD 24.162

Technical Document

Specifications

Brand

HOBUT

Current Ratio

200:5

Series

CTSCM

Transformer Type

Split Core

Overall Height

78mm

Overall Width

58mm

Overall Depth

49mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Micro 19 Split Core CTs

The Micro 19 range of split core CTs for installation into existing networks.

Class 1
5A and 0.333V secondary output
M3.5 Terminals and short circuit link

Standards

BS EN 60044-1/IEC 60044-1

Current Transformers