HOBUT Analogue Voltmeter DC, 92 x 92 mm

RS Stock No.: 313-750Brand: HOBUTManufacturers Part No.: D961MCS30V/2-001
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

HOBUT

Current Type

DC

Maximum Temperature

+40°C

Minimum Temperature

-25°C

Meter Type

Voltmeter

Meter Type

Moving Coil

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

You may be interested in
Stock information temporarily unavailable.

BD 25.289

BD 25.289 Each (Exc. Vat)

BD 27.818

BD 27.818 Each (inc. VAT)

HOBUT Analogue Voltmeter DC, 92 x 92 mm

BD 25.289

BD 25.289 Each (Exc. Vat)

BD 27.818

BD 27.818 Each (inc. VAT)

HOBUT Analogue Voltmeter DC, 92 x 92 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.289
5 - 9BD 24.926
10+BD 24.766
You may be interested in

Technical Document

Specifications

Brand

HOBUT

Current Type

DC

Maximum Temperature

+40°C

Minimum Temperature

-25°C

Meter Type

Voltmeter

Meter Type

Moving Coil

Country of Origin

United Kingdom

Product details

DC Voltage and Current Meters

90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

You may be interested in