HOBUT Analogue Voltmeter AC, 92 x 92 mm

RS Stock No.: 312-909Brand: HOBUTManufacturers Part No.: D96MIS300V/2-001
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

HOBUT

Current Type

AC

Cutout Height

92mm

Cutout Width

92mm

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Meter Type

Moving Iron

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

You may be interested in
METER-MOVING IRON 300V
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 15.675

BD 15.675 Each (Exc. Vat)

BD 17.243

BD 17.243 Each (inc. VAT)

HOBUT Analogue Voltmeter AC, 92 x 92 mm

BD 15.675

BD 15.675 Each (Exc. Vat)

BD 17.243

BD 17.243 Each (inc. VAT)

HOBUT Analogue Voltmeter AC, 92 x 92 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.675
5 - 9BD 15.444
10+BD 15.345
You may be interested in
METER-MOVING IRON 300V
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

HOBUT

Current Type

AC

Cutout Height

92mm

Cutout Width

92mm

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Meter Type

Moving Iron

Country of Origin

United Kingdom

Product details

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

You may be interested in
METER-MOVING IRON 300V
P.O.A.Each (Exc. Vat)