HOBUT Analogue Voltmeter DC, 56 (Dia.) mm

RS Stock No.: 315-9458Brand: HOBUTManufacturers Part No.: PD721MCS30V/2-001
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

HOBUT

Current Type

DC

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

Horizontal Scale DC Meters

Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin

You may be interested in
HOBUT Analogue Voltmeter DC, 56 (Dia.) mm
BD 31.980Each (Exc. Vat)
Stock information temporarily unavailable.

BD 29.073

BD 29.073 Each (Exc. Vat)

BD 31.980

BD 31.980 Each (inc. VAT)

HOBUT Analogue Voltmeter DC, 56 (Dia.) mm

BD 29.073

BD 29.073 Each (Exc. Vat)

BD 31.980

BD 31.980 Each (inc. VAT)

HOBUT Analogue Voltmeter DC, 56 (Dia.) mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.073
5 - 9BD 28.276
10+BD 28.066
You may be interested in
HOBUT Analogue Voltmeter DC, 56 (Dia.) mm
BD 31.980Each (Exc. Vat)

Technical Document

Specifications

Brand

HOBUT

Current Type

DC

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

Horizontal Scale DC Meters

Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin

You may be interested in
HOBUT Analogue Voltmeter DC, 56 (Dia.) mm
BD 31.980Each (Exc. Vat)