HOBUT PD72MC Analogue Panel Ammeter 0/300A For Shunt 75MV DC, 72mm x 72mm Moving Coil

RS Stock No.: 315-9537Brand: HOBUTManufacturers Part No.: PD721MCS75MV/2-001 0/300A
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/300A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

72mm

Cutout Width

72mm

Depth

30.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/300A For Shunt 75mV

Series

PD72MC

Country of Origin

United Kingdom

Product details

Horizontal Scale DC Meters

Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin

You may be interested in
Stock information temporarily unavailable.

BD 29.376

BD 29.376 Each (Exc. Vat)

BD 32.314

BD 32.314 Each (inc. VAT)

HOBUT PD72MC Analogue Panel Ammeter 0/300A For Shunt 75MV DC, 72mm x 72mm Moving Coil

BD 29.376

BD 29.376 Each (Exc. Vat)

BD 32.314

BD 32.314 Each (inc. VAT)

HOBUT PD72MC Analogue Panel Ammeter 0/300A For Shunt 75MV DC, 72mm x 72mm Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 29.376
5 - 9BD 28.666
10+BD 28.446
You may be interested in

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/300A For Shunt 75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

72mm

Cutout Width

72mm

Depth

30.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/300A For Shunt 75mV

Series

PD72MC

Country of Origin

United Kingdom

Product details

Horizontal Scale DC Meters

Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin

You may be interested in