HOBUT PD72SD Analogue Panel Ammeter 0/10/20A Direct Connected AC, 72mm x 72mm Moving Iron

RS Stock No.: 287-2043Brand: HOBUTManufacturers Part No.: PD72MIS10A2/1-001
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/10/20A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/10/20A Direct Connected

Series

PD72SD

Country of Origin

United Kingdom

Product details

AC Moving Iron Current and Voltage Meters

A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.


Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using ’U’ clamp (anti-rotation pin supplied), or 4-point M3

Supplied with

mounting brackets

You may be interested in

BD 16.929

BD 16.929 Each (Exc. Vat)

BD 18.622

BD 18.622 Each (inc. VAT)

HOBUT PD72SD Analogue Panel Ammeter 0/10/20A Direct Connected AC, 72mm x 72mm Moving Iron

BD 16.929

BD 16.929 Each (Exc. Vat)

BD 18.622

BD 18.622 Each (inc. VAT)

HOBUT PD72SD Analogue Panel Ammeter 0/10/20A Direct Connected AC, 72mm x 72mm Moving Iron

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 16.929
5 - 9BD 16.670
10+BD 16.560
You may be interested in

Technical Document

Specifications

Brand

HOBUT

Maximum Value

0/10/20A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/10/20A Direct Connected

Series

PD72SD

Country of Origin

United Kingdom

Product details

AC Moving Iron Current and Voltage Meters

A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.


Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using ’U’ clamp (anti-rotation pin supplied), or 4-point M3

Supplied with

mounting brackets

You may be interested in