Technical Document
Specifications
Brand
HOBUTMaximum Value
30A
Current Type
DC
Moving Element
Moving Magnet
Cutout Height
63.5mm
Cutout Width
62.5mm
Depth
35mm
Meter Accuracy
±8 %
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Measurement Range
0/30A
Series
R68M
Country of Origin
United Kingdom
Product details
High Current Battery Charge Moving Magnet Meter
For use with DC and rectified AC only
Suitable for high current battery charger applications
Case fitted with black and white bezel
Snap-in panel or U-clip fixing
Stud terminal electrical connections
Size 82 x 68 mm
Moving Iron/Moving Magnet, Battery Charge
All have an operating temperature range of -20 to +40°C
BD 12.260
BD 12.260 Each (Exc. Vat)
BD 13.486
BD 13.486 Each (inc. VAT)
1
BD 12.260
BD 12.260 Each (Exc. Vat)
BD 13.486
BD 13.486 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.260 |
5 - 9 | BD 12.072 |
10+ | BD 12.012 |
Technical Document
Specifications
Brand
HOBUTMaximum Value
30A
Current Type
DC
Moving Element
Moving Magnet
Cutout Height
63.5mm
Cutout Width
62.5mm
Depth
35mm
Meter Accuracy
±8 %
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Measurement Range
0/30A
Series
R68M
Country of Origin
United Kingdom
Product details
High Current Battery Charge Moving Magnet Meter
For use with DC and rectified AC only
Suitable for high current battery charger applications
Case fitted with black and white bezel
Snap-in panel or U-clip fixing
Stud terminal electrical connections
Size 82 x 68 mm
Moving Iron/Moving Magnet, Battery Charge
All have an operating temperature range of -20 to +40°C