HOBUT Plate Shunt, 100 mA Max, 75mV Output, ±1.5 % Accuracy

RS Stock No.: 257-329Brand: HOBUTManufacturers Part No.: SHR100MA75
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

HOBUT

Maximum Current

100 mA

Voltage Output

75mV

Shunt Type

Plate

Accuracy

±1.5 %

Country of Origin

United Kingdom

Product details

75mV Ammeter Shunt - Plate Type

For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)
Class 1.5 accoracy (±1.5%)
Can be mounted directly on the meter

Shunts

You may be interested in
SHUNT 100MA
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 5.346

BD 5.346 Each (Exc. Vat)

BD 5.881

BD 5.881 Each (inc. VAT)

HOBUT Plate Shunt, 100 mA Max, 75mV Output, ±1.5 % Accuracy

BD 5.346

BD 5.346 Each (Exc. Vat)

BD 5.881

BD 5.881 Each (inc. VAT)

HOBUT Plate Shunt, 100 mA Max, 75mV Output, ±1.5 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.346
5 - 9BD 5.176
10+BD 5.082
You may be interested in
SHUNT 100MA
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

HOBUT

Maximum Current

100 mA

Voltage Output

75mV

Shunt Type

Plate

Accuracy

±1.5 %

Country of Origin

United Kingdom

Product details

75mV Ammeter Shunt - Plate Type

For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)
Class 1.5 accoracy (±1.5%)
Can be mounted directly on the meter

Shunts

You may be interested in
SHUNT 100MA
P.O.A.Each (Exc. Vat)