Technical Document
Specifications
Brand
HOBUTMaximum Current
30 mA
Voltage Output
75mV
Shunt Type
Plate
Accuracy
±1.5 %
Country of Origin
United Kingdom
Product details
75mV Ammeter Shunt - Plate Type
For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)
Class 1.5 accoracy (±1.5%)
Can be mounted directly on the meter
Shunts

BD 5.346
BD 5.346 Each (Exc. Vat)
BD 5.881
BD 5.881 Each (inc. VAT)
1
BD 5.346
BD 5.346 Each (Exc. Vat)
BD 5.881
BD 5.881 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.346 |
5 - 9 | BD 5.176 |
10+ | BD 5.115 |

Technical Document
Specifications
Brand
HOBUTMaximum Current
30 mA
Voltage Output
75mV
Shunt Type
Plate
Accuracy
±1.5 %
Country of Origin
United Kingdom
Product details
75mV Ammeter Shunt - Plate Type
For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)
Class 1.5 accoracy (±1.5%)
Can be mounted directly on the meter
Shunts
